- Home ›
- All Products›
- D14966-000
D14966-000
TE Connectivity / Raychem Brand
D-SCE-2.4-50-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-SCE-2.4-50-S1-9
Search Keywords: D14966000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D14966-000
-
Alias/AKA:D-SCE-2.4-50-S1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Prescores:1
-
Primary Product Color:White
-
Markers per Sleeve:2
-
Printer Technology:Thermal Transfer
-
Operating Temperature Range:-75 – 135 °C, -103 – 275 °F
-
Product Length:.5 in, 12.7 mm
-
Shrink Ratio:3:1
-
Expanded Inside Diameter (Min):.094 in, 2.39 mm
-
Recovered Inside Diameter (Max):.03 in, .8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
250
$1.86
500
$1.41
750
$1.32
1,000 +
$1.29
Click for Quote
Log in
to unlock special pricing