Image is representational - see mfr. specs

82A0813-6-9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
82A0813-6-9
Search Keywords: D14846000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    D14846-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Type:
    Wire
  • Wire Size:
    6 AWG
  • Wire Class:
    Medium Weight
  • Number of Strands:
    1045
  • Product Classification:
    Wire - Spec 80 (FlexLine)
  • Operating Temperature Range:
    -65 – 200 °C
  • Length:
    50 ft
  • Strand Size:
    36 AWG
  • Wall Type:
    Dual
  • Packaging Method:
    Reel
  • Cable Style:
    Primary
  • Cable Insulation Style:
    Double
  • Conductor Stranding:
    High Strand Count Conductor
  • Overall Outside Diameter:
    .277 in
  • Conductor Material:
    Nickel-Coated Copper
  • Wire & Cable Insulation Material:
    Radiation-Crosslinked, Modified Flexible ETFE
  • Voltage Rating:
    600 VAC
  • Cable Color:
    White
  • Cable Type:
    Spec 80
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
25 Weeks can ship 11/24/26
Backorder
Price (USD)
Qty
Unit Price
250
$55.53
500
$28.36
750
$19.31
1,000 +
$18.92
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!