Image is representational - see mfr. specs

D-148-0201

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
D-148-0201
Search Keywords: D1480201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    D-148-0201
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Expanded Inside Diameter (Min):
    .135 in, 3.4 mm
  • Contact Type:
    Pin
  • Pre-Installed Lead:
    No
  • Recovered Inside Diameter (Max):
    .012 in, .3 mm
  • Wire Temperature (Max):
    125 °C
  • Operating Temperature (Max):
    150 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
23 Weeks can ship 11/10/26
Backorder
Price (USD)
Qty
Unit Price
125
$11.00
250
$6.77
375
$5.36
500 +
$5.25
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!