- Home ›
- All Products›
- D-146-60-1
D-146-60-1
TE Connectivity / Raychem Brand
D-146-60-1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
D-146-60-1
Search Keywords: D146601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-146-60-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead:Yes
-
Expanded Inside Diameter (Min):.181 in, 4.6 mm
-
Wire Size Range:22 AWG, .34 mm²
-
Wire Size:22 – 22 AWG, .34 mm²
-
Wire Temperature (Max):125 °C
-
Operating Temperature (Max):150 °C
-
Recovered Inside Diameter (Max):.07 in, 1.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
250
$11.93
500
$6.32
750
$4.45
1,000 +
$4.36
Click for Quote
Log in
to unlock special pricing