- Home ›
- All Products›
- D-146-50-1
D-146-50-1
TE Connectivity / Raychem Brand
D-146-50-1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-146-50-1
Search Keywords: D146501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-146-50-1
-
Alias/AKA:572303-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Size Range:22 AWG, .34 mm²
-
Wire Size:22 – 22 AWG, .34 mm²
-
Expanded Inside Diameter (Min):.106 in, 2.8 mm
-
Recovered Inside Diameter (Max):.035 in, .9 mm
-
Operating Temperature (Max):150 °C
-
Wire Temperature (Max):125 °C
-
Pre-Installed Lead:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
250
$13.80
500
$7.31
750
$5.14
1,000 +
$5.04
Click for Quote
Log in
to unlock special pricing