- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- D-146-50-0
D-146-50-0
TE Connectivity / Raychem Brand
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue
Search Keywords: D146500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-146-50-0
-
Alias/AKA:754095-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Color:Transparent Blue
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
39 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
250
$14.82
500
$7.85
750
$5.52
1,000 +
$5.41
Click for Quote
Log in
to unlock special pricing