- Home ›
- All Products›
- D-146-0230CS1370
D-146-0230CS1370
TE Connectivity / Raychem Brand
D-146-0230CS1370
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-146-0230CS1370
Search Keywords: D1460230CS1370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-146-0230CS1370
-
Alias/AKA:265725N001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Expanded Inside Diameter (Min):.181 in, 4.6 mm
-
Wire Temperature (Max):125 °C
-
Recovered Inside Diameter (Max):.07 in, 1.8 mm
-
Pre-Installed Lead:Yes
-
Operating Temperature (Max):150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
250
$16.08
500
$8.51
750
$5.99
1,000 +
$5.87
Click for Quote
Log in
to unlock special pricing