- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D14525-000
D14525-000
TE Connectivity / Raychem Brand
HX-SCE-2.5K-4.8-50-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HX-SCE-2.5K-4.8-50-4
Search Keywords: D14525000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D14525-000
-
Alias/AKA:HX-SCE-2.5K-4.8-50-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Sleeve Color:Yellow
-
Shrink Ratio:2:1
-
Product Type:Marker Sleeve
-
Grade:LFH
-
Compatible Cable Diameter:2.54 – 4.06 mm
-
Material:Radiation Crosslinked UV Stabilized Polyolefin
-
Packaging Quantity:2,500
-
Format:Ladder
-
Operating Temperature Range:-40 – 221 °F
-
Recommended Printer:See Printer Ribbon Matrix
-
Expanded Inside Diameter (Min):.189 in
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Recovered Inside Diameter (Max):.093 in
-
Sleeve Length (Nominal):50.8 mm
-
Comment:Other colors available, contact TE.
-
Wall Thickness (Nominal) (Full Recovery):.51 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
18 Weeks
can ship
9/15/26