- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D-144-43
D-144-43
TE Connectivity / Raychem Brand
D-144-43
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-144-43
Search Keywords: D14443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-144-43
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Temperature (Max):125 °C
-
Pre-Installed Lead:No
-
Expanded Inside Diameter (Min):.105 in, 2.7 mm
-
Recovered Inside Diameter (Max):.125 in, 3.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
790
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
100
$2.16
300
$2.08
500
$2.06
1,000
$2.02
2,500
$1.68
5,000
$1.47
7,500
$1.46
10,000 +
$1.26
Click for Quote
Log in
to unlock special pricing