Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

D-144-41

Sleeve Transparent Blue 26.8mm Tin/Silver

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Sleeve Transparent Blue 26.8mm Tin/Silver
Search Keywords: D14441
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    D-144-41
  • Alias/AKA:
    622041-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Sleeve3852
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    N/A
  • Color:
    Transparent Blue3840
  • Operating Temperature:
    -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D-144-41 RoHS compliant?
No, D-144-41 is not RoHS compliant.
What is the lead time for D-144-41?
The standard lead time for D-144-41 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
10
$2.83
50
$2.54
100
$2.53
300
$2.44
500
$2.38
1,000
$2.37
2,500
$1.97
5,000 +
$1.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!