- Home ›
- All Products›
- D-144-13CS728
D-144-13CS728
TE Connectivity / Raychem Brand
D-144-13CS728
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-144-13CS728
Search Keywords: D14413CS728
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-144-13CS728
-
Alias/AKA:622013N002
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Expanded Inside Diameter (Min):.2 in, 5.08 mm
-
Pre-Installed Lead:No
-
Operating Temperature (Max):150 °C
-
Recovered Inside Diameter (Max):.1 in, 2.54 mm
-
Wire Temperature (Max):125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
250
$5.59
500
$3.44
750
$2.72
1,000 +
$2.67
Click for Quote
Log in
to unlock special pricing