- Home ›
- All Products›
- D-144-13
D-144-13
TE Connectivity / Raychem Brand
D-144-13
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
D-144-13
Search Keywords: D14413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-144-13
-
Alias/AKA:622013-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead:No
-
Expanded Inside Diameter (Min):.2 in, 5.08 mm
-
Wire Temperature (Max):125 °C
-
Operating Temperature (Max):150 °C
-
Recovered Inside Diameter (Max):.1 in, 2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
80
can ship 6/17/26
Minimum Order Quantity:
5
20 Weeks
can ship
9/28/26