- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- D-144-01
D-144-01
TE Connectivity / Raychem Brand
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue
Search Keywords: D14401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-144-01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Solder Sleeve Shield Terminator
-
Color:Transparent Blue
-
Body Material:Cross-Linked Polyvinylidene Fluoride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
11 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$2.79
200
$2.01
400
$2.00
600
$1.99
1,000
$1.65
2,600
$1.53
5,000
$1.34
7,600 +
$1.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT