- Home ›
- All Products›
- D-142-72
D-142-72
TE Connectivity / Raychem Brand
D-142-72
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
D-142-72
Search Keywords: D14272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-142-72
-
Alias/AKA:624112-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature (Max):125 °C
-
Expanded Inside Diameter (Min):.105 in, 2.7 mm
-
Wire Temperature (Max):105 °C
-
Wire Size Range:22 – 34 AWG, .34 – .02 mm²
-
Pre-Installed Lead:No
-
Recovered Inside Diameter (Max):.035 in, .9 mm
-
Wire Size:22 – 34 AWG, .34 – .02 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
39 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
500
$4.03
750
$3.19
1,000 +
$3.13
Click for Quote
Log in
to unlock special pricing