Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

D-142-53

Connector Terminals Solder Sleeve Cross-Linked Modified Polyvinylidene Fluoride Natural

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
0 Packaging
Certificate of Compliance
Description +
Connector Terminals Solder Sleeve Cross-Linked Modified Polyvinylidene Fluoride Natural
Search Keywords: D14253
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: D-142-53
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Solder Sleeve
Color: Natural
Body Material: Cross-Linked Modified Polyvinylidene Fluoride
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D-142-53 RoHS compliant?
No, D-142-53 is not RoHS compliant.
What is the lead time for D-142-53?
The standard lead time for D-142-53 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,412
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.96
300
$1.83
500
$1.78
1,000
$1.70
2,500
$1.69
5,000
$1.68
7,500
$1.67
10,000 +
$1.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!