- Home ›
- All Products›
- D-142-52CS728
D-142-52CS728
TE Connectivity / Raychem Brand
D-142-52CS728
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-142-52CS728
Search Keywords: D14252CS728
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-142-52CS728
-
Alias/AKA:621056N003
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Expanded Inside Diameter (Min):.3 in, 7.62 mm
-
Pre-Installed Lead:No
-
Wire Temperature (Max):105 °C
-
Recovered Inside Diameter (Max):.16 in, 4.06 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
350
$4.11
700
$2.53
1,050
$2.00
1,400 +
$1.96
Click for Quote
Log in
to unlock special pricing