Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

D-142-52

Wire to Wire Solder Sleeve - 0.280" (7.11mm) / 0.300" (7.62mm) Diameter - 0.750" (19.05mm) Length - Natural.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Wire to Wire Solder Sleeve - 0.280" (7.11mm) / 0.300" (7.62mm) Diameter - 0.750" (19.05mm) Length - Natural.
Search Keywords: D14252
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: D-142-52
Unit of Measure: Per Each
RoHS: No
HTS: 8536694051
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Solder Sleeve
Body Material: Cross-Linked Polyvinylidene Fluoride
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D-142-52 RoHS compliant?
No, D-142-52 is not RoHS compliant.
What is the lead time for D-142-52?
The standard lead time for D-142-52 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,670
Can Ship immediately
On Order:
12,000   can ship 2/22/27
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.65
300
$2.57
500
$2.47
1,000
$2.29
2,500
$2.28
5,000
$2.27
7,500
$2.26
10,000 +
$2.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!