- Home ›
- All Products›
- D-142-51CS728
D-142-51CS728
TE Connectivity / Raychem Brand
D-142-51CS728
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-142-51CS728
Search Keywords: D14251CS728
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-142-51CS728
-
Alias/AKA:6210550006
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Wire Temperature (Max):105 °C
-
Pre-Installed Lead:No
-
Expanded Inside Diameter (Min):.2 in, 5.08 mm
-
Recovered Inside Diameter (Max):.1 in, 2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$4.69
1,000
$2.48
1,500
$1.75
2,000 +
$1.71
Click for Quote
Log in
to unlock special pricing