- Home ›
- All Products›
- D-141-31CS1398
D-141-31CS1398
TE Connectivity / Raychem Brand
D-141-31CS1398
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-141-31CS1398
Search Keywords: D14131CS1398
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-141-31CS1398
-
Alias/AKA:205396-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Pre-Installed Lead:No
-
Wire Size Range:20 – 26 AWG, .5 – .14 mm²
-
Expanded Inside Diameter (Min):.1 in, 2.54 mm
-
Wire Size:20 – 26 AWG, .5 – .14 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
625
$2.12
1,250
$1.31
1,875
$1.04
2,500 +
$1.02
Click for Quote
Log in
to unlock special pricing