- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- D-141-24
D-141-24
TE Connectivity / Raychem Brand
Connector Terminal, Solder Sleeve Shield Terminator
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminal, Solder Sleeve Shield Terminator
Search Keywords: D14124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-141-24
-
Alias/AKA:625057-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Solder Sleeve
-
Color:Transparent Blue
-
Operating Temperature:N/A
-
Dimension:12.19 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.9493
25
$0.8630
250
$0.7720
500
$0.7540
1,000
$0.7380
2,500
$0.7230
5,000
$0.5890
7,500
$0.5670
10,000 +
$0.5100
Click for Quote
Log in
to unlock special pricing