- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- D-141-21
D-141-21
TE Connectivity / Raychem Brand
Connector Terminals, Solder Sleeve Stepped Insulation Cross-Linked Polyvinylidene Fluoride Transparent Blue
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Connector Terminals, Solder Sleeve Stepped Insulation Cross-Linked Polyvinylidene Fluoride Transparent Blue
Search Keywords: D14121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-141-21
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Solder Sleeve Stepped Insulation
-
Color:Transparent Blue
-
Body Material:Cross-Linked Polyvinylidene Fluoride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
25
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$0.8105
250
$0.7583
500
$0.7426
1,000
$0.7269
2,500
$0.7062
5,000
$0.5716
7,500
$0.5616
10,000 +
$0.4844
Click for Quote
Log in
to unlock special pricing