- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- D-141-07
D-141-07
TE Connectivity / Raychem Brand
Solder Sleeve 8.38mm Length
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Solder Sleeve 8.38mm Length
Search Keywords: D14107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-141-07
-
Alias/AKA:625015-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Terminator
-
Dimension:8.38 mm
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,125
$2.108
2,250
$1.116
3,375
$0.785
4,500 +
$0.770
Click for Quote
Log in
to unlock special pricing