- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- D-141-0169
D-141-0169
TE Connectivity / Raychem Brand
Connector Terminals Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Terminals Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue
Search Keywords: D1410169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-141-0169
-
Alias/AKA:753709-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Solder Sleeve
-
Color:Transparent Blue
-
Body Material:Cross-Linked Polyvinylidene Fluoride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$0.760
250
$0.711
500
$0.696
1,000
$0.681
2,500
$0.662
5,000
$0.647
7,500
$0.638
10,000 +
$0.628
Click for Quote
Log in
to unlock special pricing