- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D-141-0103
D-141-0103
TE Connectivity / Raychem Brand
D-141-0103
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-141-0103
Search Keywords: D1410103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-141-0103
-
Alias/AKA:625289-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Pre-Installed Lead:No
-
Wire Temperature (Max):125 °C
-
Operating Temperature (Max):150 °C
-
Wire Size:20 – 26 AWG, .5 – .14 mm²
-
Wire Size Range:20 – 26 AWG, .5 – .14 mm²
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
750
$3.12
1,500
$1.66
2,250
$1.17
3,000 +
$1.14
Click for Quote
Log in
to unlock special pricing