Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

D-136-07

Connector Terminals Insulation Sleeve Polyvinylidene Fluoride Transparent Blue Tin/Silver Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Connector Terminals Insulation Sleeve Polyvinylidene Fluoride Transparent Blue Tin/Silver Box
Search Keywords: D13607
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: D-136-07
Alias/AKA: 625056-000
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Insulation Sleeve
Color: Transparent Blue
Body Material: Polyvinylidene Fluoride
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D-136-07 RoHS compliant?
No, D-136-07 is not RoHS compliant.
What is the lead time for D-136-07?
The standard lead time for D-136-07 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,950
Can Ship immediately
Minimum Order Quantity:
25
30 Weeks can ship 6/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.6983
250
$0.6248
500
$0.6105
1,000
$0.5974
2,500
$0.5855
5,000
$0.5780
7,500
$0.5650
10,000 +
$0.4873
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!