- Home ›
- All Products›
- D-134-04
D-134-04
TE Connectivity / Raychem Brand
D-134-04
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-134-04
Search Keywords: D13404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-134-04
-
Alias/AKA:624156-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Splice Type:SolderSleeve
-
Pre-Installed Lead:No
-
Wire Size:20 – 20 AWG, .5 mm²
-
Wire Temperature (Max):125 °C
-
Wire Size Range:20 AWG, .5 mm²
-
Recovered Inside Diameter (Max):.08 in
-
Operating Temperature (Max):150 °C
-
Overall Length:1.622 in
-
Resistance Properties:Splash Protection
-
Termination Method:Solder
-
Expanded Inside Diameter (Min):.153 in
-
Product Type:Wire Terminator
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
275
$7.82
550
$4.14
825
$2.91
1,100 +
$2.86
Click for Quote
Log in
to unlock special pricing