- Home ›
- All Products›
- D-129-11
D-129-11
TE Connectivity / Raychem Brand
D-129-11
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
D-129-11
Search Keywords: D12911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-129-11
-
Alias/AKA:625036-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Overall Length:.575 in
-
Insulated:Yes
-
Fluid Resistance:Immersion
-
Terminal & Splice Style:Splice
-
Product Type:Wire Terminator
-
Wire Insulation Diameter (Max):.05 in, 1.3 mm
-
Terminal & Splice Type:Splice
-
Inside Diameter (Recovered):1.3 mm
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Wire Size:22 – 22 AWG, .34 mm²
-
Sealable:No
-
Barrel Inside Diameter:2.3 mm
-
Splice Type:SolderSleeve
-
Operating Temperature (Max):150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,125
$2.074
2,250
$1.098
3,375
$0.773
4,500 +
$0.757
Click for Quote
Log in
to unlock special pricing