- Home ›
- All Products›
- D-128-0042
D-128-0042
TE Connectivity / Raychem Brand
D-128-0042
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-128-0042
Search Keywords: D1280042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-128-0042
-
Alias/AKA:625334-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Terminal & Splice Type:Splice
-
Terminal & Splice Style:Splice
-
Overall Length:.465 in, 11.8 mm
-
Splice Type:Tab Terminal
-
Product Type:SolderSleeve Wire Terminator
-
Insulated:Yes
-
Sealable:No
-
Wire Size:20 – 22 AWG, .5 – .34 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,250
$1.222
2,500
$0.752
3,750
$0.595
5,000 +
$0.583
Click for Quote
Log in
to unlock special pricing