- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D-128-0024
D-128-0024
TE Connectivity / Raychem Brand
D-128-0024
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
D-128-0024
Search Keywords: D1280024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-128-0024
-
Alias/AKA:625291-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lead Plating Material:Tin
-
Wire Size Range:22 – 26 AWG, .34 – .14 mm²
-
Wire Size:22 – 26 AWG, .34 – .14 mm²
-
Termination Method:Solder
-
Overall Length:13.2 mm
-
Operating Temperature (Max):150 °C
-
Wire Temperature (Max):125 °C
-
Splice Type:Wire Terminator
-
Product Type:Shield Terminator
-
Pre-Installed Lead:No
-
Recovered Inside Diameter (Max):.1 in
-
Expanded Inside Diameter (Min):1.52 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$5.68
1,000
$3.01
1,500
$2.12
2,000 +
$2.07
Click for Quote
Log in
to unlock special pricing