- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D12463-000
D12463-000
TE Connectivity / Raychem Brand
TTVF050WE-180
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
TTVF050WE-180
Search Keywords: D12463000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D12463-000
-
Alias/AKA:TTVF050WE-180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Label Material:Polyvinyl Fluoride (PVF)
-
Label Length:100 ft, 54.86 m
-
Label Style:Continuous
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Operating Temperature Range:-40 – 107 °C, -40 – 225 °F
-
Label Color:White
-
UL Listed:Yes
-
Number of Labels Across:1
-
Label Type:Flagging
-
Label Thickness:85 Micron
-
Packaging Method:Roll
-
Adhesive Type:Permanent Pressure Sensitive Acrylic Adhesive
-
Label Width:.5 in, 12.7 mm
-
Packaging Quantity:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
MOQ for out of Stock Qty:
2
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$1,123.85
2
$1,077.58
3
$1,066.91
5
$1,056.35
6 +
$1,045.89
Click for Quote
Log in
to unlock special pricing