- Home ›
- All Products›
- D12354-000
D12354-000
TE Connectivity / Raychem Brand
TXR40AU00-1005AI
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TXR40AU00-1005AI
Search Keywords: D12354000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D12354-000
-
Alias/AKA:TXR40AU00-1005AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
Supplier Standard Pack:
1 -
Termination Device Included:TR05AI
-
Salt Spray Resistance:48 Hr
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
TE Connector Interface Code:40
-
Primary Product Material:Aluminum
-
Primary Product Color:Olive Drab
-
Product Length:1.04 in, 26.5 mm
-
Compatible With Connector Shell Size:11 , B
-
Primary Product Plating Material:Zinc Cobalt
-
Body Orientation:Straight
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
MOQ for In Stock Qty:
19
MOQ for out of Stock Qty:
19
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$184.877
19
$168.070
25
$92.530
38
$64.260
50 +
$62.970
Click for Quote
Log in
to unlock special pricing