- Home ›
- All Products›
- D12336-000
D12336-000
TE Connectivity / Raychem Brand
TXR40AB00-1005AI2J
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AB00-1005AI2J
Search Keywords: D12336000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D12336-000
-
Alias/AKA:TXR40AB00-1005AI2J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Adapter Code:40
-
Adapter Angle:Straight
-
Cable Diameter Range:.156 – .25 in, 4 – 6.4 mm
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Color:Olive Drab
-
Adapter Entry Size:5
-
Salt Spray Resistance:500 Hr
-
Connector Shell Size:11 , B
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Overbraid Termination:Tinel-Lock Ring
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
13
$249.93
25
$137.61
38
$95.56
50 +
$93.65
Click for Quote
Log in
to unlock special pricing