- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- D12330-000
D12330-000
TE Connectivity / Raychem Brand
RNF-100-MINI-SPL-3/8-BK
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-MINI-SPL-3/8-BK
Search Keywords: D12330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D12330-000
-
Alias/AKA:RNF-100-MINI-SPL-3/8-BK
-
Unit of Measure:Per Spool
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin/Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:4.8 mm
-
Inside Diameter Before Shrinking:9.53 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
14 Spools
Can Ship immediately
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$28.97
5
$25.71
10
$23.95
25
$20.92
50
$19.88
100
$19.78
250 +
$19.69
Click for Quote
Log in
to unlock special pricing