- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- D12074-000
D12074-000
TE Connectivity / Raychem Brand
S200-5-00
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
S200-5-00
Search Keywords: D12074000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D12074-000
-
Alias/AKA:S200-5-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Color:Transparent Blue
-
Body Material:Cross-Linked Modified Fluoropolymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$13.695
5
$12.450
25
$12.330
50
$11.230
100
$9.440
300
$8.920
500
$6.120
1,000
$5.580
2,500 +
$5.550
Click for Quote
Log in
to unlock special pricing