- Home ›
- All Products›
- D11556-000
D11556-000
TE Connectivity / Raychem Brand
D-500-L455-2-612-240
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-L455-2-612-240
Search Keywords: D11556000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D11556-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coupler Type:Ultra-Lightweight In-Line Microcoupler
-
Operating Temperature (Max):150 °C
-
Number of Stubs:2
-
Cable Assembly Length:20 ft, 6.096 m
-
Termination Method to Wire & Cable:Solder
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
50 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
1
$872.82
3
$867.08
5 +
$856.04
Click for Quote
Log in
to unlock special pricing