- Home ›
- All Products›
- D-112-1830-9
D-112-1830-9
TE Connectivity / Raychem Brand
D-112-1830-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-112-1830-9
Search Keywords: D11218309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-112-1830-9
-
Alias/AKA:606913-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Expanded Inside Diameter (Min):.09 in, 2.3 mm
-
Wire Size Range:30 AWG, .05 mm²
-
Recovered Inside Diameter (Max):.025 in, .6 mm
-
Wire Temperature (Max):125 °C
-
Pre-Installed Lead:Yes
-
Wire Size:30 – 30 AWG, .05 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
41 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
1,250
$7.66
2,500
$3.91
3,750
$2.66
5,000 +
$2.61
Click for Quote
Log in
to unlock special pricing