- Home ›
- All Products›
- D11215-000
D11215-000
TE Connectivity / Raychem Brand
HMM-406254-1.5-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
HMM-406254-1.5-8A
Search Keywords: D11215000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D11215-000
-
Alias/AKA:HMM-406254-1.5-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Packaging Quantity:1500
-
Packaging Method:Roll
-
Label Type:Industrial Label
-
Label Style:Die-Cut
-
Label Thickness:107 Micron
-
Number of Labels Across:2
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Product Height:1 in, 25.4 mm
-
Primary Product Material:Polyester
-
Agency/Standard:UL
-
Primary Product Color:Matte Metalized Silver
-
Product Width:1.6 in, 40.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
1500
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,500
$0.3284
2,250
$0.2463
3,375
$0.2299
4,500 +
$0.2253
Click for Quote
Log in
to unlock special pricing