- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D-110-55
D-110-55
TE Connectivity / Raychem Brand
D-110-55
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-110-55
Search Keywords: D11055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-110-55
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Wire/Cable Type:Insulated Wire
-
Terminal & Splice Style:Splice
-
Insulated:Yes
-
Wire Insulation Diameter (Max):.1 in, 2.54 mm
-
Sealable:No
-
Wire Size:11700 – 18900 CMA
-
Splice Type:In-Line Splice
-
Overall Length:1.45 in, 36.8 mm
-
Color:Blue
-
Terminal & Splice Type:Splice
-
Product Type:SolderSleeve
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
250
$10.34
500
$5.47
750
$3.85
1,000 +
$3.77
Click for Quote
Log in
to unlock special pricing