- Home ›
- All Products›
- D-110-41CS672
D-110-41CS672
TE Connectivity / Raychem Brand
D-110-41CS672
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-110-41CS672
Search Keywords: D11041CS672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-110-41CS672
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Insulated:Yes
-
Sealable:No
-
Overall Length:1.09 in, 27.6 mm
-
Wire Insulation Diameter (Max):1 in, 2.54 mm
-
Terminal & Splice Type:Splice
-
Product Type:SolderSleeve
-
Terminal & Splice Style:Splice
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
625
$2.16
1,250
$1.33
1,875
$1.05
2,500 +
$1.03
Click for Quote
Log in
to unlock special pricing