- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D-110-41CS2885
D-110-41CS2885
TE Connectivity / Raychem Brand
D-110-41CS2885
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-110-41CS2885
Search Keywords: D11041CS2885
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-110-41CS2885
-
Alias/AKA:F77309-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Terminal & Splice Style:Splice
-
Sealable:No
-
Insulated:Yes
-
Product Type:SolderSleeve
-
Wire Insulation Diameter (Max):1 in, 2.54 mm
-
Overall Length:1.09 in, 27.6 mm
-
Terminal & Splice Type:Splice
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
625
$3.64
1,250
$1.93
1,875
$1.36
2,500 +
$1.33
Click for Quote
Log in
to unlock special pricing