- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- D-110-40
TE Connectivity / Raychem Brand
D-110-40
Splice Terminal 5.08mm
View Datasheet Ask the Datasheet Accessories Notify Me
- Wire Splice
- Splice Type = SolderSleeve
- CMA (Min.-Max) = 200 - 479 CMA
- Fluid Resistance = Splash Protection
- Wire Temperature Rating Range (Max.) = 125°C to 150°C
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-110-40
-
Alias/AKA:625134-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
500