- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- D-110-28
D-110-28
TE Connectivity / Raychem Brand
Connector Terminals, Solder Sleeve Solid Conductor Splice Cross-Linked Polyolefin Transparent Blue Tin Box
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals, Solder Sleeve Solid Conductor Splice Cross-Linked Polyolefin Transparent Blue Tin Box
Search Keywords: D11028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-110-28
-
Alias/AKA:625157-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Solder Sleeve Solid Conductor Splice
-
Color:Transparent Blue
-
Body Material:Cross-Linked Polyolefin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,875
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$1.415
250
$1.255
500
$1.206
1,000
$1.158
2,500
$1.094
5,000
$0.767
7,500
$0.737
10,000 +
$0.608
Click for Quote
Log in
to unlock special pricing