- Home ›
- All Products›
- D-110-0221
D-110-0221
TE Connectivity / Raychem Brand
D-110-0221
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-110-0221
Search Keywords: D1100221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-110-0221
-
Alias/AKA:845257-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Splice Type:Braid
-
Overall Length:.53 in, 13.5 mm
-
Terminal & Splice Type:Splice
-
Sealable:No
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Type:SolderSleeve
-
Insulated:Yes
-
Terminal & Splice Style:Splice
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
750
$3.09
1,500
$1.64
2,250
$1.15
3,000 +
$1.13
Click for Quote
Log in
to unlock special pricing