- Home ›
- All Products›
- D-110-0172
D-110-0172
TE Connectivity / Raychem Brand
D-110-0172
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-110-0172
Search Keywords: D1100172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-110-0172
-
Alias/AKA:192717-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Barrel Type:Closed Barrel
-
Insulated:Yes
-
Sealable:No
-
Weight per Piece:.11 g
-
Packaging Method:Box
-
Product Type:Splice
-
Inside Diameter (Recovered):1.27 mm
-
Serrated:No
-
Overall Length:17.9 mm
-
Operating Temperature (Max):150 °C
-
Termination Method:Solder
-
Heavy Duty:No
-
Packaging Quantity:500
-
Wire Insulation Diameter (Max):.135 in, 304 mm
-
Terminal & Splice Type:Splice
-
Barrel Inside Diameter:3.45 mm
-
Wire Size:350 – 1400 CMA
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Government Qualified:No
-
Terminal & Splice Style:Splice
-
Fluid Resistance:Splash Protection
-
Splice Type:Stub Splice
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,500
$2.244
3,000
$1.188
4,500
$0.836
6,000 +
$0.819
Click for Quote
Log in
to unlock special pricing