- Home ›
- All Products›
- D10962-000
D10962-000
TE Connectivity / Raychem Brand
CM-SCE-TP-2.5K-1/2-4H-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CM-SCE-TP-2.5K-1/2-4H-9
Search Keywords: D10962000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D10962-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Packaging Quantity:2500
-
Number of Tie-Wrap Holes:4
-
Primary Product Color:White
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Product Length:2 in, 50.8 mm
-
Product Height:.5 in, 12.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
28 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
625
$1.476
1,250
$0.908
1,875
$0.719
2,500 +
$0.705
Click for Quote
Log in
to unlock special pricing