- Home ›
- All Products›
- D-108-10CS948
D-108-10CS948
TE Connectivity / Raychem Brand
D-108-10CS948
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-108-10CS948
Search Keywords: D10810CS948
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-108-10CS948
-
Alias/AKA:359539-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature (Max):175 °C
-
Expanded Inside Diameter (Min):.125 in, 3.15 mm
-
Wire Temperature (Max):135 °C
-
Recovered Inside Diameter (Max):.055 in, 1.4 mm
-
Pre-Installed Lead:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
225
$10.78
450
$5.71
675
$4.02
900 +
$3.94
Click for Quote
Log in
to unlock special pricing