- Home ›
- All Products›
- D-106-6030
D-106-6030
TE Connectivity / Raychem Brand
D-106-6030
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-106-6030
Search Keywords: D1066030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-106-6030
-
Alias/AKA:921639-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pre-Installed Lead:No
-
Recovered Inside Diameter (Max):.78 in, 19.8 mm
-
Operating Temperature (Max):135 °C
-
Wire Temperature (Max):125 °C
-
Expanded Inside Diameter (Min):1.18 in, 30 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
31 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
75
$101.59
150
$53.62
225
$36.87
300 +
$36.14
Click for Quote
Log in
to unlock special pricing