- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- D-106-2012
D-106-2012
TE Connectivity / Raychem Brand
Cable Accessories Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Accessories Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear
Search Keywords: D1062012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-106-2012
-
Alias/AKA:140945-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Solder Sleeve
-
Color:Transparent Clear
-
Body Material:Cross-Linked Modified Polyolefin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$10.835
5
$9.850
25
$9.530
50
$9.390
100
$9.250
250
$9.060
500
$8.930
1,000 +
$6.790
Click for Quote
Log in
to unlock special pricing