- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D-104-34
D-104-34
TE Connectivity / Raychem Brand
D-104-34
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-104-34
Search Keywords: D10434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-104-34
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pre-Installed Lead:Yes
-
Recovered Inside Diameter (Max):.17 in, 4.4 mm
-
Operating Temperature (Max):150 °C
-
Wire Temperature (Max):125 °C
-
Expanded Inside Diameter (Min):.42 in, 10.7 mm
-
Wire Size:22 – 22 AWG, .34 mm²
-
Wire Size Range:22 AWG, .34 mm²
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
469
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
275
11 Weeks
can ship
8/17/26