- Home ›
- All Products›
- D-104-31CS379
D-104-31CS379
TE Connectivity / Raychem Brand
D-104-31CS379
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-104-31CS379
Search Keywords: D10431CS379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-104-31CS379
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Recovered Inside Diameter (Max):.225 in, 5.7 mm
-
Operating Temperature (Max):150 °C
-
Expanded Inside Diameter (Min):.45 in, 11.43 mm
-
Wire Temperature (Max):125 °C
-
Pre-Installed Lead:No
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
125
$19.52
250
$10.33
375
$7.27
500 +
$7.13
Click for Quote
Log in
to unlock special pricing